Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €187.590 |
| 5+ | €183.840 |
Price for:Each
Minimum: 1
Multiple: 1
€187.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V36110L7-5PFGI
Order Code3869597
Technical Datasheet
Logic Case StyleTQFP
No. of Pins128Pins
Frequency133.3MHz
IC Case / PackageTQFP
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Memory Organisation128K x 36bit
Operating Temperature Min-40°C
Operating Temperature Max85°C
FIFO FunctionSynchronous
Access Time5ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Case Style
TQFP
Frequency
133.3MHz
Supply Voltage Min
3.15V
Memory Organisation
128K x 36bit
Operating Temperature Max
85°C
Access Time
5ns
SVHC
No SVHC (25-Jun-2025)
No. of Pins
128Pins
IC Case / Package
TQFP
Supply Voltage Max
3.45V
Operating Temperature Min
-40°C
FIFO Function
Synchronous
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability