Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.730 |
| 10+ | €7.720 |
| 25+ | €7.710 |
| 50+ | €7.700 |
| 100+ | €7.690 |
Product Information
Product Overview
8T49N242-999NLGI is a FemtoClock® NG universal frequency translator in a 40 lead VFQFN package. The 8T49N242 has one fractional-feedback PLL that can be used as a jitter attenuator and frequency translator. It is equipped with four integer output dividers, allowing the generation of up to four different output frequencies, ranging from 8KHz to 1GHz. These frequencies are completely independent of the input reference frequencies, and the crystal reference frequency. The outputs may select among LVPECL, LVDS, HCSL or LVCMOS output levels. This makes it ideal to be used in any frequency synthesis application, including 1G, 10G, 40G and 100G Synchronous Ethernet, OTN, and SONET/SDH, including ITU-T G.709 (2009) FEC rates. The 8T49N242 accepts up to two differential or single-ended input clocks and a fundamental-mode crystal input. The internal PLL can lock to either of the input reference clocks or just to the crystal to behave as a frequency synthesizer.
- Supports SDH/SONET and synchronous Ethernet clocks including all FEC rate conversions
- 0.35ps RMS typical jitter (including spurs): 12KHz to 20MHz
- Operating modes: synthesizer, jitter attenuator
- Operates from a 10MHz to 50MHz fundamental-mode crystal or a 10MHz to 125MHz external oscillator
- Initial holdover accuracy of +50ppb
- Phase-slope limiting and fully hitless switching options to control output clock phase transients
- Generates four LVPECL / LVDS / HCSL or eight LVCMOS output clocks
- Programmable loop bandwidth settings from 0.2Hz to 6.4KHz
- Full 2.5V or 3.3V supply modes, 1.8V support for LVCMOS outputs, GPIO and control pins
- Ambient operating temperature -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Translator
4Outputs
3.465V
40Pins
85°C
-
No SVHC (25-Jun-2025)
1GHz
3.135V
VFQFPN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate