Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.010 |
10+ | €10.840 |
25+ | €10.130 |
50+ | €9.750 |
100+ | €9.280 |
Product Information
Product Overview
ASI4UE series standard type AS-Interface Spec. V3.0 compliant universal AS-i IC. This low-level field bus AS I (Actuator Sensor Interface) was designed for easy, safe, and cost-effective interconnection of sensors, actuators, and switches. It transports both power and data over the same two-wire unshielded cable. It provides the power supply, physical data transfer, and communication protocol handling. It is fully compliant with the AS-Interface complete specification V3.0. It is function and pin compatible with the A²SI IC. All configuration data are stored in an internal EEPROM that can be easily programmed by a stationary or handheld programming device. The special AS-i safety option assures short response times for security-related events.
- On-chip electronic inductor with current drive capability of 55mA
- Additional addressing channel for easy wireless module setup
- Support of 8 and 16MHz crystals by automatic frequency detection
- Clock watchdog for high system security
- Flexible, separated I/O pins
- Flexible AS-i Bus adoption (isolated transceiver)
- High ambient temperature applications
- 28 pin SSOP package, temperature range from -40 to 85°C
Technical Specifications
Actuator Sensor Interface
16V
SSOP
-40°C
-
MSL 1 - Unlimited
Repeaters, Bus-Monitors, Highly Symmetrical High-Power Applications
33.1V
28Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate