Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.540 |
10+ | €13.290 |
25+ | €11.870 |
50+ | €11.310 |
100+ | €10.740 |
Product Information
Product Overview
The CS82C55AZ is a high performance CMOS Programmable Peripheral Interface, version of the industry standard 8255A and is manufactured using a self-aligned silicon gate CMOS process (Scaled SAJI IV). It is a general purpose programmable I/O device which may be used with many different microprocessors. There are 24 I/O pins which may be individually programmed in 2 groups of 12 and used in 3 major modes of operation. The high performance and industry standard configuration of the 82C55A make it compatible with the 80C86, 80C88 and other microprocessors. Static CMOS circuit design insures low operating power. TTL compatibility over the full military temperature range and bus hold circuitry eliminate the need for pull-up resistors. The advanced SAJI process results in performance equal to or greater than existing functionally equivalent products at a fraction of the power.
- Pin compatible with the NMOS 8255A
- 24 Programmable I/O pins
- Fully TTL compatible
- High speed, no "Wait State" operation
- Direct bit set/reset capability
- Enhanced control word read capability
- L7 process
- 2.5mA drive capability on all I/O ports
- 10μA low standby power (ICCSB)
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8bit
4.5V
LCC
24I/O's
70°C
-
No SVHC (21-Jan-2025)
CMOS
5.5V
44Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for CS82C55AZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate