Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14585-00000ATREXDB-P
Order Code3003704
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.910 |
Price for:Each
Minimum: 1
Multiple: 1
€35.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14585-00000ATREXDB-P
Order Code3003704
Technical Datasheet
Accessory TypeRange Extender Daughterboard
For Use WithDialog Semiconductor DA14585 Pro Development Kit
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
SmartBond™ DA14585 range extender daughter board boost the range of Bluetooth® low energy applications. It allows the range of Bluetooth® low energy communications to be increased in software selectable steps without compromising on data rate and maintain best in class overall power consumption. The resulting solution meets all Bluetooth® low energy and regulatory requirement.
- FCC, ETSI and Bluetooth® requirements compliant
- Dailog's SmartBond™ DA14585 complies with Bluetooth 5.0
- Runs on single coin cell battery (typ 3.0V)
- Operating voltage range from 1.8V to 3.6V
- Compatible with DA14585 development kit pro
- Provision for external battery connector available
- 2 layer FR-4 PCB, 16MHz 32bit ARM Cortex-M0
- Accelerate time to market
- Supports up to 8 Bluetooth® low energy connections
Technical Specifications
Accessory Type
Range Extender Daughterboard
Product Range
-
For Use With
Dialog Semiconductor DA14585 Pro Development Kit
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25