Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €3.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€17,855.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14683-00000U22
Order Code3003688RL
Technical Datasheet
Data Rate-
RF / IF Modulation-
Data Bus Width32bit
Frequency Min2.4GHz
Frequency Max2.4835GHz
Operating Frequency Max96MHz
Receiving Current3.1mA
RF IC Case StyleWLCSP
No. of Pins53Pins
Supply Voltage Min1.7V
IC Case / PackageWLCSP
Supply Voltage Max4.75V
Transmitting Current3.4mA
InterfacesI2C, I2S, SPI, UART, USB
Output Power (dBm)0dBm
Sensitivity dBm-94dBm
RF Transceiver ApplicationsBanking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
-
Data Bus Width
32bit
Frequency Max
2.4835GHz
Receiving Current
3.1mA
No. of Pins
53Pins
IC Case / Package
WLCSP
Transmitting Current
3.4mA
Output Power (dBm)
0dBm
RF Transceiver Applications
Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF / IF Modulation
-
Frequency Min
2.4GHz
Operating Frequency Max
96MHz
RF IC Case Style
WLCSP
Supply Voltage Min
1.7V
Supply Voltage Max
4.75V
Interfaces
I2C, I2S, SPI, UART, USB
Sensitivity dBm
-94dBm
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability