Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €95.380 | 
Price for:Each
Minimum: 1
Multiple: 1
€95.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDEV5P35021
Order Code4099841
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number5P35021
Kit Application TypeClock & Timing
Application Sub TypeProgrammable Clock Generator
Kit ContentsDevelopment Kit 5P35021
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DEV5P35021 programmable clock development kit is designed to support the 5P35021 VersaClock 3S device. It provides a convenient way of configuring and programming the blank parts for the 5P35021 device. With the on-board USB interface, the Timing Commander™ GUI can communicate to the device for configuration and frequency validation on the programming socket board (DEV5x3502xSOCKS). Using additional socket boards, a validated configuration can then be programmed to blank parts for the 5P35021.
- USB verification board
- Programming socket board
- Quick user guide
- 25 sample parts
- Easy system development to validate/program/prototype all in one kit
- Board is USB 2.0/3.0 compatible
- Free timing Commander™ software
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Clock & Timing
Kit Contents
Development Kit 5P35021
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
5P35021
Application Sub Type
Programmable Clock Generator
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035