Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €5.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€5,660.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL4543IUZ-T7
Order Code2983929
Technical Datasheet
No. of Amplifiers3Amplifiers
No. of Channels3Channels
Gain Bandwidth Product350MHz
Slew Rate Typ1kV/µs
Supply Voltage Range5V to 12V
IC Case / PackageQSOP
No. of Pins24Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-15µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleQSOP
Automotive Qualification Standard-
Bandwidth350MHz
Slew Rate1kV/µs
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Amplifiers
3Amplifiers
Gain Bandwidth Product
350MHz
Supply Voltage Range
5V to 12V
No. of Pins
24Pins
Rail to Rail
-
Input Bias Current
-15µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
QSOP
Bandwidth
350MHz
No. of Channels
3Channels
Slew Rate Typ
1kV/µs
IC Case / Package
QSOP
Amplifier Type
Differential
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Slew Rate
1kV/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
Product traceability