Print Page
Image is for illustrative purposes only. Please refer to product description.
449 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.080 |
10+ | €6.150 |
25+ | €5.380 |
50+ | €4.950 |
100+ | €4.520 |
250+ | €4.290 |
500+ | €4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7156CSZ-T7
Order Code2983579
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
No. of Outputs1Outputs
Driver Configuration-
Output Voltage16.5V
Output Current200mA
Power Switch TypeIGBT
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current3.5A
Sink Current3.5A
Supply Voltage Min4.5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay10ns
Output Delay9.5ns
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
No. of Outputs
1Outputs
Output Voltage
16.5V
Power Switch Type
IGBT
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
3.5A
Supply Voltage Max
16.5V
Operating Temperature Max
85°C
Output Delay
9.5ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Driver Configuration
-
Output Current
200mA
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
3.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
10ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000744
Product traceability