Quantity | Price (ex VAT) |
---|---|
1+ | €55.510 |
Product Information
Product Overview
EVK-5P1103ALL is a programmable clock buffer 5P1103 evaluation board. The evaluation board is designed to help the customer evaluate the 5P1103, the latest additions to the family of programmable devices in IDT's Timing portfolio. When the board is connected to a PC running IDT Timing Commander™ Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performances. The board is connected to a PC through a USB connector for configuring and programming the device. The USB interface will also provide +5V power supply to the board from which on-board voltage regulators generate various voltages for the core as well as for each output. The board can also be powered by a bench power supply by connecting two banana jacks for output and core voltages, respectively.
- 25MHz on-board crystal
- Differential Input clock connector: a differential clock can be connected as a source for the device
Technical Specifications
Renesas
Clock & Timing
Evaluation Board 5P1103
No SVHC (12-Jan-2017)
5P1103
Programmable Clock Buffer
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate