Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €258.120 |
Price for:Each
Minimum: 1
Multiple: 1
€258.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEVK-8T49N1012
Order Code4099842
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number8T49N1012
Kit Application TypeClock & Timing
Application Sub TypeFrequency Synthesizer
Kit ContentsEvaluation Board 8T49N1012
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVK-8T49N1012 evaluation board kit is a platform that is designed to help the customer evaluate Renesas's 8T49N1012 FemtoClockR NG 12-output Frequency Synthesizer. When the board is connected to a PC running Renesas Timing Commander software through USB, the device can be configured and programmed through a graphical interface or through register settings, to generate frequencies with best-in-class performance.
- Terminals for input clocks
- Fully configurable through Renesas timing commander software
- Allows access to all output signals
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board 8T49N1012
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
8T49N1012
Application Sub Type
Frequency Synthesizer
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035