Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.590 |
10+ | €4.280 |
25+ | €3.960 |
50+ | €3.880 |
100+ | €3.790 |
250+ | €3.680 |
500+ | €3.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2258NLGK8
Order Code3869705
Technical Datasheet
Frequency Max6GHz
Frequency Min50MHz
Attenuation - Typical35dB
RF Attenuator TypeVoltage Controlled Attenuator
Insertion Loss1.4dB
Control Voltage Min0V
Control Voltage Max3.6V
RF Input Power65dBm
RF IC Case StyleQFN
No. of Pins16Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Max
6GHz
Attenuation - Typical
35dB
Insertion Loss
1.4dB
Control Voltage Max
3.6V
RF IC Case Style
QFN
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
50MHz
RF Attenuator Type
Voltage Controlled Attenuator
Control Voltage Min
0V
RF Input Power
65dBm
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability