Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €204.690 |
Price for:Each
Minimum: 1
Multiple: 1
€204.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2932EVBI
Order Code2853604
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerIntegrated Device Technology
Silicon Core NumberF2932
Application Sub TypeRF Switch
Kit ContentsEvaluation Board F2932
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation-board for high reliability SPDT absorptive RF switch. It is fully populated Evaluation-board which allows the customer to easily evaluate the F2932 RF switch designed for a multitude of wireless and other RF applications. The F2932 uses a single positive supply voltage of 2.7V to 5.5V supporting three states using either 3.3V or 1.8V control logic.
- RF connectors for RFC and each of the two RF ports
- All bias and logic controls are applied to the appropriate pins of pin header located on board
- Thru port connectors are located on board for easy calibration
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F2932
Kit Contents
Evaluation Board F2932
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Integrated Device Technology
Application Sub Type
RF Switch
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62