Product Information
Alternatives for FS1015-1015
1 Product Found
Product Overview
FS1015-1015 is a mass air velocity sensor module measures the air velocity using the thermo-transfer (calorimetric) principle. It offers key advantages over resistor based flow solutions. The sensor uses thermopile sensing, which provides an excellent signal-to-noise ratio. The sensor comprises a “solid” thermal isolation technology and silicon-carbide coating to protect it from abrasive wear and provides robustness and long-term reliability. The FS1015 design allows it to be mounted in a vertical or horizontal position. Applications includes HVAC and air control systems, data centre and servers, air filtration and collection systems, laminar flow control systems.
- Robust “solid” isolation technology, resistant to vibration and pressure shock, analogue output
- Supply voltage is 5V typ, current consumption is 22mA typ
- Air flow range from 0 to 15meter/sec
- Analog voltage output range from 0.5 to 4.5V (min to max of flow range)
- Digital output range from 409 to 3686counts (min to max of flow range)
- Flow accuracy is 5% of F.S at 25°C, response time is 125ms typ
- SCL clock frequency is 400KHz max
- I²C output logic low threshold is 0.4V max
- Ambient operating temperature range from -20 to 85°C
Technical Specifications
Air Velocity Sensor Module
15m³/sec
-
5.5V
Air
-
Flange
85°C
No SVHC (12-Jan-2017)
-
-
-
± 5%
-
-
-20°C
FS1015 Series
5V
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate