Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoFS2012-1001-LQ
Order Code2857821
Product RangeFS2012 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €98.590 |
Price for:Each
Minimum: 10
Multiple: 10
€985.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoFS2012-1001-LQ
Order Code2857821
Product RangeFS2012 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max5V
Accuracy2.5%
Product RangeFS2012 Series
SVHCNo SVHC (12-Jan-2017)
Supply Voltage DC Max5V
Supply Voltage DC Min-
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Accuracy
2.5%
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Min
-
Flow Rate Max
-
Supply Voltage Max
5V
Product Range
FS2012 Series
Supply Voltage DC Max
5V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504
Product traceability