
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.400 |
10+ | €5.060 |
25+ | €5.010 |
50+ | €4.910 |
100+ | €4.890 |
250+ | €4.880 |
Product Information
Product Overview
The HI3-0201-5Z is a single-pole single-throw (SPST) quad monolithic CMOS Analog Switch comprising independently selectable SPST switches which feature fast switching speeds (185ns) combined with low power dissipation (15mW at 25°C). Each switch provides low “ON” resistance operation for input signal voltage up to the supply rails and for signal current up to 80mA. Rugged DI construction eliminates latch-up and substrate SCR failure modes. It provides break-before-make switching and is TTL and CMOS compatible for maximum application versatility. It is ideal components for use in high frequency analog switching. Typical applications include signal path switching, sample and hold circuit, digital filters and operational amplifier gain switching networks.
- TTL/CMOS Compatible
- 15mW Low power dissipation
- 240ns Turn-on time
Applications
Industrial, Signal Processing
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
± 10V to ± 15V
DIP
4Channels
80ohm
-
Through Hole
75°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
80ohm
16Pins
55ohm
SPST
-
0°C
-
-
Alternatives for HI3-0201-5Z
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate