Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
10+ | €3.760 |
25+ | €3.520 |
50+ | €3.360 |
100+ | €3.220 |
250+ | €3.080 |
500+ | €2.940 |
Product Information
Product Overview
HS4001 is a HS400x series high performance relative humidity and temperature sensor with digital output. This is a highly accurate, fully calibrated automotive-grade relative humidity and temperature sensor. The MEMS sensor features a proprietary sensor-level protection, ensuring high reliability and long-term stability. Integrated calibration and temperature-compensation logic provides fully corrected RH and temperature values via a standard I²C output. No user calibration of the output data is required. The high accuracy, fast measurement response time, and long-term stability combined with the small package size makes the HS400x series ideal for a wide number of applications ranging from portable devices to products designed for harsh environments. Application includes climate control systems, instrumentation, home appliances, weather stations, building automation, HVAC systems, medical equipment, data logging systems.
- Humidity range from 0% to 100%RH
- Digital I²C output with CRC checksum
- ±1.5%RH, typical RH accuracy, 0.04%RH, typical 14bit resolution
- Independent programmable resolution settings 8, 10, 12, 14 bits
- Fast RH response time 4 seconds time constant, typical
- Temperature sensor accuracy: ±0.2°C, typical (-10 to +80°C)
- Excellent stability against aging and volatile compounds
- Highly robust protection from harsh environmental conditions and mechanical shock
- Supply voltage range from 1.71V to 3.6V, AEC-Q100 qualified grade 2
- 8-LGA package, temperature range from -40°C to +125°C
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
2s
Digital
8Pins
125°C
3.6V
No SVHC (21-Jan-2025)
± 1.5% RH
4s
I2C
LGA
-40°C
1.71V
HS400x Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate