Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.090 |
7500+ | €1.050 |
Product Information
Product Overview
ICL7660AIBAZA-T is a super voltage converter. It is a monolithic CMOS voltage conversion IC that ensures significant performance advantages over other similar devices. They are direct replacements for the industry standard ICL7660 offering an extended operating supply voltage range up to 12V, with a lower supply current. A frequency Boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors. It performs supply voltage conversions from positive to negative for an input range of 1.5V to 12V, resulting in complementary output voltages of -1.5V to -12V. Only two non-critical external capacitors are needed, for the charge pump and charge reservoir functions. The application includes simple conversion of +5V to ±5V supplies, voltage multiplication VOUT = ±nVIN, negative supplies for data acquisition systems and instrumentation, RS232 power supplies, supply splitter (VOUT = ±VS).
- Ensured lower max supply current for all temperature ranges
- Wide operating voltage range from 1.5V to 12V, 100% tested at 3V
- Boost pin (Pin 1) for higher switching frequency, ensured minimum power efficiency of 96%
- Improved minimum open circuit voltage conversion efficiency of 99%
- Improved SCR latchup protection, simple conversion of +5V logic supply to ±5V supplies
- Simple voltage multiplication VOUT = (-)nVIN, supply current is 80µA typ at (RL = +25°C)
- Easy to use; requires only two external non-critical passive components
- Output source resistance is 60 ohm typical at (IOUT = 20mA, V+ = 5V, TA = +25°C)
- Oscillator frequency is 10KHz typical at (COSC = 0, pin 1 open or GND)
- Operating temperature range from -40°C to 85°C, 8-lead SOIC package
Technical Specifications
NSOIC
45mA
-12V
1.5V
Doubler, Inverting
-40°C
ICL7660S; ICL7660A
8Pins
-
-1.5V
12V
Surface Mount
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate