Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.820 |
10+ | €1.340 |
50+ | €1.220 |
100+ | €1.080 |
250+ | €1.020 |
500+ | €0.988 |
1000+ | €0.948 |
2500+ | €0.902 |
Product Information
Product Overview
The ICL7660SIPAZ is a monolithic CMOS charge-pump Super Voltage Converter ICs that guarantees significant performance advantages over other similar devices. It is direct replacements for the industry standard ICL7660 offering an extended operating supply voltage range up to 12V with lower supply current. A frequency boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors. It performs supply voltage conversions from positive to negative for an input range of 1.5 to 12V, resulting in complementary output voltages of -1.5 to -12V. Only two non-critical external capacitors are needed, for the charge-pump and charge reservoir functions. It can be connected to function as a voltage doubler and will generate up to 22.8 with a 12V input. It can also be used as a voltage multipliers or voltage dividers. Each chip contains a series DC power supply regulator, RC oscillator, voltage level translator and four output power MOS switches.
- Guaranteed lower maximum supply current for all temperature ranges
- Boost pin (pin 1) for higher switching frequency
- Improved SCR latch-up protection
- Easy to use, requires only two external non-critical passive components
- 100% Tested at 3V
- Guaranteed minimum power efficiency of 96%
- Improved minimum open circuit voltage conversion efficiency of 99%
- Simple conversion of 5V logic supply to ±5V supplies
- Simple voltage multiplication VOUT = (-)nVIN
- Improved direct replacement for industry standard ICL7660 and other second source devices
Applications
Power Management, Signal Processing, Automation & Process Control, Industrial
Technical Specifications
DIP
45mA
-12V
1.5V
Doubler, Inverting
-40°C
ICL7660S; ICL7660A
No SVHC (21-Jan-2025)
8Pins
-
-1.5V
12V
Through Hole
85°C
-
Alternatives for ICL7660SIPAZ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate