Print Page
Image is for illustrative purposes only. Please refer to product description.
2.654 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.450 |
10+ | €2.720 |
25+ | €2.330 |
50+ | €2.120 |
100+ | €1.900 |
250+ | €1.680 |
500+ | €1.540 |
1000+ | €1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7673CBAZA-T
Order Code2983603
Technical Datasheet
Battery Type-
Interfaces-
No. of Cells1Cells
Supply Voltage Min2.5V
Supply Voltage Max15V
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
-
No. of Cells
1Cells
Supply Voltage Max
15V
No. of Pins
8Pins
Operating Temperature Max
70°C
Product Range
-
MSL
MSL 1 - Unlimited
Interfaces
-
Supply Voltage Min
2.5V
IC Case / Package
NSOIC
Operating Temperature Min
0°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability