Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICM7228CIPIZ
Order Code2983605
Your Part Number
Technical Datasheet
126 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.950 |
| 10+ | €8.660 |
| 25+ | €8.080 |
| 50+ | €7.430 |
| 100+ | €6.800 |
Price for:Each
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7228CIPIZ
Order Code2983605
Technical Datasheet
Display Driver TypeLED Display Decoder Driver
No. of Digits8
Input Voltage Min4V
No. of Segments7
Input Voltage Max6V
IC Case / PackageDIP
No. of Pins28Pins
Output Voltage Max-
Output Current Max500mA
Supply Voltage Min4V
Supply Voltage Max6V
IC MountingThrough Hole
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Driver Case StyleDIP
No. of Outputs16Outputs
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Driver Type
LED Display Decoder Driver
Input Voltage Min
4V
Input Voltage Max
6V
No. of Pins
28Pins
Output Current Max
500mA
Supply Voltage Max
6V
Interfaces
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
16Outputs
No. of Digits
8
No. of Segments
7
IC Case / Package
DIP
Output Voltage Max
-
Supply Voltage Min
4V
IC Mounting
Through Hole
Product Range
-
Operating Temperature Max
85°C
Driver Case Style
DIP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536