Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL23325WFRUZ-T7A
Order Code3869697
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
249 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
10+ | €2.870 |
25+ | €2.520 |
50+ | €2.330 |
100+ | €2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL23325WFRUZ-T7A
Order Code3869697
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsDual
Control InterfaceI2C
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleUTQFN
No. of Pins16Pins
No. of Steps256
Temperature Coefficient± 125ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 256-Tap Volatile Digital Pots
Automotive Qualification Standard-
Technical Specifications
End To End Resistance
10kohm
Control Interface
I2C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
± 125ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
1.7V
Potentiometer IC Case Style
UTQFN
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001