Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €64.040 |
Product Information
Product Overview
ISL28022EVKIT1Z digital power monitor evaluation kit demonstrates the functionality of the ISL28022 bidirectional high-side and low-side digital current sense and voltage monitor. Renesas' ISL2802x digital power monitor family delivers high accuracy measurements in a wide input common mode voltage range (0V to 60V), providing designers with a high level of safety margin that is often necessary in wired, wireless and data infrastructure applications. Typical applications include routers and servers, DC/DC, AC/DC converters, battery management/charging, automotive power, power distribution and medical and test equipment.
- Monitors supply voltages up to 60V
- Digital output via I2C, SMBus and PMBus-compatible serial interface
- I2C operates down to 1.2V
- Operating voltages from 3V to 5.5V
- User defined threshold alerts (OV, OC, UV)
- Integrated 8-bit voltage output margin DAC
- Internal 3.3V voltage regulator
- Real-time alerts (500ns response time)
- Internal temp sensor with average accuracy of +1C
- Wide specified temperature range (-40°C to 125°C)
Technical Specifications
Renesas
Power Management
Dongle Board ISL28022USBEV1Z, Generic ISL28022 Board, RLOAD Board ISL28022DBEV1Z, Software, Manual
No SVHC (27-Jun-2024)
ISL84781FRT
Digital Power Monitor
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate