Print Page
Image is for illustrative purposes only. Please refer to product description.
522 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.160 |
10+ | €10.710 |
25+ | €9.940 |
50+ | €9.830 |
100+ | €9.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL59601IRZ-T7
Order Code3869713
Technical Datasheet
IC Interface TypeSerial
Interface ApplicationsAdaptive Cable Equalizer with LOS Detection
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
4.5V
Interface Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Adaptive Cable Equalizer with LOS Detection
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability