Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL5961IAZ
Order Code2843184
Product RangeSingle 14 Bit Current Output DACs
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.150 |
10+ | €9.250 |
25+ | €9.120 |
50+ | €8.990 |
100+ | €8.810 |
Price for:Each
Minimum: 1
Multiple: 1
€13.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL5961IAZ
Order Code2843184
Product RangeSingle 14 Bit Current Output DACs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate130MSPS
Data InterfaceParallel
Supply Voltage Range2.7V to 3.6V
ADC / DAC Case StyleTSSOP
No. of Pins28Pins
Input Channel TypeSingle Ended
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 14 Bit Current Output DACs
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
14bit
Data Interface
Parallel
ADC / DAC Case Style
TSSOP
Input Channel Type
Single Ended
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
130MSPS
Supply Voltage Range
2.7V to 3.6V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Single 14 Bit Current Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107