Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL60002BAH333Z-TK
Order Code3869710
Product RangeISL60002 FGA Series
Technical Datasheet
796 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.590 |
10+ | €5.060 |
25+ | €4.410 |
50+ | €4.060 |
100+ | €3.380 |
250+ | €3.050 |
500+ | €2.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL60002BAH333Z-TK
Order Code3869710
Product RangeISL60002 FGA Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeISL60002 FGA Series
Reference Voltage Min3.299V
Reference Voltage Max3.301V
Initial Accuracy1mV
Temperature Coefficient± 20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-23
Product Overview
Very high precision low power FGA voltage reference. The initial accuracy and temperature stability performance of the ISL60002 family, plus the low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems. It is suitable for High resolution A/Ds and D/As, digital meters, bar code scanners, mobile communications, medical systems, PDAs and notebooks applications.
- 3.300V Vout, ±1.0mV, 20ppm/°C grade
- Temperature range -40 to +105°C
- ESD protection 5.5KV (human body model)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
3.299V
Initial Accuracy
1mV
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
3.3V
Product Range
ISL60002 FGA Series
Reference Voltage Max
3.301V
Temperature Coefficient
± 20ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability