Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.340 |
| 10+ | €5.680 |
| 25+ | €5.000 |
| 50+ | €4.870 |
| 100+ | €4.740 |
| 250+ | €4.650 |
| 500+ | €4.550 |
Price for:Each
Minimum: 1
Multiple: 1
€7.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6262ACRZ
Order Code2983678
Technical Datasheet
IC TypeTwo Phase Core Controller
Input Voltage Min5V
Input Voltage Max25V
PWM Input Frequency300kHz
IC Case / PackageQFN
No. of Pins48Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Digital IC CaseQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Two Phase Core Controller
Input Voltage Max
25V
IC Case / Package
QFN
External Input Capacitance
-
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
5V
PWM Input Frequency
300kHz
No. of Pins
48Pins
External Output Capacitance
-
Operating Temperature Max
100°C
MSL
MSL 3 - 168 hours
Digital IC Case
QFN
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability