Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
€657.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL68201IRZ-T7A
Order Code3251310
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max24V
PWM Input Frequency1.5MHz
IC Case / PackageQFN-EP
No. of Pins24Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Digital IC CaseQFN-EP
Product Overview
- Single-phase, synchronous buck PWM controller
- Integrated LDOs for single input rail solution
- SMBus/PMBus/I2C compatible, up to 1.25MHz
- 256 boot-up voltage levels with a configuration pin
- Eight switching frequency options from 300kHz to 1.5MHz
- Start-up into precharged load
- Power-good monitor for soft-start and fault detection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Two Phase Digital PWM Controller
Input Voltage Max
24V
IC Case / Package
QFN-EP
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4.5V
PWM Input Frequency
1.5MHz
No. of Pins
24Pins
External Output Capacitance
-
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Digital IC Case
QFN-EP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability