Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €23.070 | 
| 10+ | €19.160 | 
| 25+ | €18.290 | 
| 50+ | €17.340 | 
| 100+ | €16.660 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€23.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78365ARZ-T7A
Order Code3381508
Technical Datasheet
Laser Driver TypeLaser Diode
IC Case / PackageWQFN-EP
No. of Pins40Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Laser Driver Type
Laser Diode
No. of Pins
40Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
IC Case / Package
WQFN-EP
Supply Voltage Min
3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
Product traceability