Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
10+ | €1.290 |
50+ | €1.180 |
100+ | €0.966 |
250+ | €0.908 |
500+ | €0.876 |
1000+ | €0.845 |
2500+ | €0.783 |
Product Information
Product Overview
ISL83076EIBZA-T is a BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- RS-485 I/O pin ESD protection : ±15kV HBM, class 3 ESD level on all other pins : >7kV HBM
- Full fail-safe (open, short, terminated/floating) receivers
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- Common mode input/output voltage range from -7V to +12V
- Current limiting and thermal shutdown for driver overload protection
- Full duplex, 20Mbps data rate
- No-load supply current is 510µA typ at DI=0V or VCC, DE=VCC, active-low RE=0V or VCC
- 14 Ld SOIC package
- Temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
3.6V
14Pins
±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Full Duplex
3V
NSOIC
256
Open, Short, Terminated
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate