Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL90728WIE627Z-TK
Order Code3869699
Product RangeSingle 128 -Taps Volatile Digital Pots
Technical Datasheet
514 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
10+ | €1.280 |
50+ | €1.160 |
100+ | €1.010 |
250+ | €0.880 |
500+ | €0.800 |
1000+ | €0.761 |
2500+ | €0.729 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL90728WIE627Z-TK
Order Code3869699
Product RangeSingle 128 -Taps Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of Pots-
Control InterfaceI2C
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSC-70
No. of Pins6Pins
No. of Steps128
Temperature Coefficient± 45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 128 -Taps Volatile Digital Pots
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
10kohm
Control Interface
I2C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
6Pins
Temperature Coefficient
± 45ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
-
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
SC-70
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128 -Taps Volatile Digital Pots
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability