Product Information
Product Overview
Evaluation kit and GUI is used to evaluate the features of the ISL94216 16-cell battery front end (BFE) IC. A battery front end is an essential component of any battery management system (BMS) which periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures. The ISL94216 GUI is built on top of excel using visual basic for applications (VBA 1.00). It is designed to allow users to perform detailed evaluation of the ISL94216 and also includes a simplified demonstration GUI. The ISL94216 is a high-side, monolithic, battery protection and monitor IC for 4S to 16S batteries, typically used in e-bikes, energy storage/battery backup, robotics, and mobility applications. This battery front end device supports I2C, SPI and single wire protocols allowing customers to connect an MCU in a proprietary battery management solution. The ISL94216 is offered in an efficient 64-QFN package with a thermal pad.
- High hot plug rating of 62V
- VCELL accuracy of ±5mV, VBAT = 55VIPACK accuracy: ±0.2%
- 16bit VCELL and IPACK measurements
- High side CFET/DFET drivers
- Charge/load wake-up detection circuitry
- 4-pin GPIO port
- Integrated 3.3V regulator
- Supports I2C, SPI and single wire communications
- Dongle designed to isolate ISL94216 evaluation board assembly ground from PC and workbench grounds
- Resistor ladder board is used to mimic a cell stack (limited) if a battery pack is not available
Contents
ISL94216 evaluation board, ISL94216 communications dongle with USB cable, BMS-PS-CELL16Z 16-cell resistor ladder board.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management - Battery
ISL94216
Eval Kit ISL94216
No SVHC (27-Jun-2024)
Battery Front End
Renesas
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate