Print Page
Image is for illustrative purposes only. Please refer to product description.
2.696 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.580 |
10+ | €3.670 |
25+ | €3.160 |
50+ | €2.910 |
100+ | €2.390 |
250+ | €2.140 |
500+ | €1.980 |
1000+ | €1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95870IRUZ-T
Order Code3869687
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageµTQFN
No. of Pins16Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleµTQFN
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
5.25V
Duty Cycle (%)
-
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
µTQFN
Supply Voltage Min
4.75V
No. of Outputs
1Outputs
IC Case / Package
µTQFN
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability