Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.310 |
| 10+ | €9.720 |
| 25+ | €9.320 |
| 50+ | €8.770 |
| 100+ | €8.210 |
| 250+ | €7.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL99227FRZ-T
Order Code3869708
Technical Datasheet
IC TypeSmart Power Stage Module
Input Voltage Min4.5V
Input Voltage Max18V
PWM Input Frequency-
IC Case / PackagePQFN
No. of Pins32Pins
External Input Capacitance10µF
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Digital IC CasePQFN
Technical Specifications
IC Type
Smart Power Stage Module
Input Voltage Max
18V
IC Case / Package
PQFN
External Input Capacitance
10µF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4.5V
PWM Input Frequency
-
No. of Pins
32Pins
External Output Capacitance
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Digital IC Case
PQFN
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability