Print Page
Image is for illustrative purposes only. Please refer to product description.
2.776 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
10+ | €6.090 |
25+ | €5.400 |
50+ | €5.240 |
100+ | €4.890 |
250+ | €4.670 |
500+ | €4.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoP9225-RAHGI8
Order Code3381344
Technical Datasheet
Wireless Charging IC TypeReceiver
Wireless Power StandardWPC 1.2.4 Compliant
Power Level5W
IC Case / PackageWLCSP
No. of Pins52Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wireless Charging IC Type
Receiver
Power Level
5W
No. of Pins
52Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Wireless Power Standard
WPC 1.2.4 Compliant
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001