Print Page
Image is for illustrative purposes only. Please refer to product description.
3.710 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.912 |
10+ | €0.748 |
25+ | €0.702 |
50+ | €0.657 |
100+ | €0.611 |
500+ | €0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2381-1Y-F3-AX
Order Code3534547
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Photocoupler in 4 pin LSOP package
- Optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor
- Package is mounted in a plastic 4-LSOP for high density applications
- Package has shield effect to cut off ambient light
- Operating ambient temperature of 115°C
- Isolation distance of 0.4mm minimum, high isolation voltage (BV = 5000Vrms)
- High speed switching (tr = 4µs typically, tf = 5µs typically)
- Suitable for use in power supply, FA/OA equipment
- UL (E72422), CSA (CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950), SEMKO (EN 60065, EN 60950) approved
- CQC (GB8898, GB4943) approved
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
LSOP
Forward Current If Max
60mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001