Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €252.040 |
Price for:Each
Minimum: 1
Multiple: 1
€252.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
R0K505231S900BE is a Renesas starter kit for RX231. Renesas starter kit for RX231 is the perfect starter kit for developers who are new to the RX231. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment so you can start evaluating the RX231 immediately after opening the box.
- Touch feature (self-capacitive type) can be evaluated
- 1 channel USB function and 1 channel USB host can be evaluated
- In addition, CAN, IIC, etc. can be evaluated
- Including sample codes (Sample programs will be available in Renesas Web site)
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 8/7/Vista
Contents
CPU board, LCD display module, On-chip debugging emulator, IDE.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit RX231, LCD Display Module, On-Chip Debugging Emulator, IDE
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
-
Product Range
RX Family, RX200 Series, RX231 Group Microcontrollers
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032