Print Page
Image is for illustrative purposes only. Please refer to product description.
224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
10+ | €2.220 |
25+ | €2.100 |
50+ | €1.930 |
100+ | €1.890 |
Price for:Each
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LV0108ESA-5SI#B1
Order Code4146921
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density1Mbit
Memory Configuration128Kword x 8bit
IC Case / PackageSTSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
R1LV0108ESA-5SI#B1 is a 1Mb advanced LPSRAM (128k word x 8bit). The R1LV0108E series low voltage 1-Mbit static RAM organized as 131, 072-word by 8-bit, fabricated by Renesas’s high-performance 0.15um CMOS and TFT technologies. The R1LV0108E series has realized higher density, higher performance and low power consumption. The R1LV0108E series is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
- Single 2.7V to 3.6V power supply
- Small stand-by current is 0.6µA (3.0V, typical)
- No clocks, no refresh
- All inputs and outputs are TTL compatible
- Easy memory expansion by CS1# and CS2
- Common data I/O
- Three-state outputs: OR-tie capability
- OE# prevents data contention on the I/O bus
- 55ns access time
- 32-pin plastic sTSOP package, -40 to +85°C temperature range
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Configuration
128Kword x 8bit
No. of Pins
32Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
1Mbit
IC Case / Package
STSOP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability