Print Page
Image is for illustrative purposes only. Please refer to product description.
4.895 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.880 |
10+ | €2.260 |
25+ | €2.140 |
50+ | €1.970 |
100+ | €1.880 |
250+ | €1.760 |
500+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10BAGLSP#W5
Order Code3869673
Technical Datasheet
Product RangeRL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins30Pins
IC Case / PackageSSOP
No. of I/O's23I/O's
InterfacesCAN, CSI, I2C, LIN, SPI, UART
RAM Memory Size8KB
ADC Channels15Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesRL78/F1x
MCU FamilyRL78
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
SSOP
Interfaces
CAN, CSI, I2C, LIN, SPI, UART
ADC Channels
15Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 1 - Unlimited
Device Core
RL78
Operating Frequency Max
32MHz
No. of Pins
30Pins
No. of I/O's
23I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Series
RL78/F1x
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability