Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
10+ | €1.610 |
25+ | €1.480 |
50+ | €1.410 |
100+ | €1.330 |
250+ | €1.260 |
500+ | €1.210 |
1000+ | €1.160 |
Product Information
Product Overview
R5F10WMAGFB#50 is an RL78/L13 group standard LCD microcontroller with low power consumption, suitable for LCD display of home appliances or measurement devices. RL78/L13 microcontroller has a built-in segment LCD driver. Three LCD driving voltage generation methods (external resistance division, capacitive split, and internal voltage boost) are supported, corresponding to a variety of segment LCD panels. This microcontroller is a perfect for devices with built-in LCD panels such as home appliances and healthcare devices. It is also suitable for use in power solution for smart power meter with 4G module, LoRaWAN® based gas meter, central vacuum cleaner, office and security.
- RL78 core, Max 24MHz CPU
- Ultra-low power consumption technology and voltage range from 1.6V to 5.5V
- High-speed on-chip oscillator
- 16KB ROM capacity
- POR, LVD power management and reset function
- Supports DMA (Direct Memory Access) controller, multiplier and divider/multiply-accumulator
- 2 ch CSI, UART/UART (LIN-bus supported) and I2C/simplified I2C communication interfaces
- 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5V)
- 0.50mm pitch 80-pin LFQFP package
- Industrial applications, temperature range from -40°C to +105°C
Technical Specifications
RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers
16 bit
16KB
LFQFP
I2C, CSI, UART
12Channels
1.6V
-40°C
Surface Mount
RL78
No SVHC (21-Jan-2025)
RL78
24MHz
80Pins
65I/O's
1KB
10Bit
5.5V
85°C
RL78/L1x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate