Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.670 |
25+ | €1.390 |
50+ | €1.360 |
100+ | €1.330 |
Product Information
Product Overview
RL78/L13 series 16bit microcontroller have a built-in segment LCD driver. Three LCD driving voltage generation methods (external resistance division, capacitive split, and internal voltage boost) are supported, corresponding to a variety of segment LCD panels. They realize low current consumption external resistance division: 1.61μA, and internal voltage boost: 1.42μA, and capacitive split: 0.77µA. It is a perfect for devices with built-in LCD panels such as home appliances or measurement devices and healthcare devices.
- 24MHz RL78 CPU core
- Supply voltage range from 1.6V to 5.5V
- 128KB program memory, 8KB RAM memory, 4KB data flash, 65 I/O ports
- RTC, LVD, DMA
- 16bit x 8-ch timer
- 10bit x 12-ch ADC
- High-speed on-chip oscillator
- 2 channel comparator
- Operating temperature range from -40 to 85°C
- Available in 80 pin LQFP package
Technical Specifications
RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers
16 bit
128KB
LQFP
I2C, CSI, UART
12Channels
1.6V
-40°C
Surface Mount
RL78
No SVHC (21-Jan-2025)
RL78
24MHz
80Pins
65I/O's
8KB
10Bit
5.5V
85°C
RL78/L1x
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate