Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.120 |
10+ | €3.930 |
25+ | €3.730 |
Product Information
Product Overview
RL78/F15 is a microcontroller with an enhanced CAN / LIN / IEBus and memory line-up for automotive applications. This microcontroller employs the RL78 core, which realizes high processing performance while delivering the lowest power consumption in its class. A high-speed onchip oscillator provides 32MHz CPU operation. The motor control timer (Timer RD) offers enhanced motor control functionality. For easy migration, RL78/F15 is pin and software upwards compatible with RL78/F14. The RL78/F15 Group even supports 125℃ (target) operation, whereby a CPU clock of 24MHz can be reached.
- RL78 32HMz CPU core, 512KB program memory, 32KB RAM, 16Bit size, 16KB data flash
- Supply voltage range from 2.7 to 5.5V
- RTC, LVD
- 86 I/O ports
- 16bit x 19ch timer, 10bit x 31ch ADC, 8bit x 1ch DAC
- 2chn x CAN, DMA
- 100 pin LQFP package, temperature range from -40 to 105°C
Technical Specifications
RL78 Family RL78/F1x Series RL78/F15 Group Microcontrollers
16 bit
512KB
LQFP
CAN, CSI, I2C, LIN, SPI, UART
31Channels
2.7V
-40°C
Surface Mount
RL78
MSL 3 - 168 hours
RL78
32MHz
100Pins
86I/O's
32KB
10Bit
5.5V
105°C
RL78/F1x
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate