Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €0.802 |
50+ | €0.780 |
100+ | €0.758 |
250+ | €0.736 |
Product Information
Product Overview
R5F121BCMFP#30 is an RL78/G16 compact, low-pin count microcontroller with a capacitive touch sensor unit, ideal for home appliances and high-temperature environments. It is a general-purpose microcontroller with capacitive touch channels and a 16 MHz operating frequency. It is also equipped with functional safety-compliant hardware to support the acquisition of IEC/UL60730 certification, the safety standard for home appliances. In addition, it has a high precision (±1.0%) high-speed on-chip oscillator, data flash, a rich serial interface, and a comparator built-in, making it ideal for compact applications that need space savings. It is also compatible with the existing RL78 family and can be a seamless replacement, making it suitable for a wide range of applications from home appliances and consumer electronics to industrial equipment.
- Low power consumption technology, VDD = single power supply voltage of 2.4 to 5.5V
- RL78 CPU core, CISC architecture with 3-stage pipeline, address space: 1MB, on-chip RAM: 2KB
- Flash ROM is 32KB, block size: 1KB, only write after erase is possible
- Data flash memory: 1KB, unit of rewrites: 32bits, number of rewrites: 1,000,000 times (typ)
- High-speed on-chip oscillator, frequency accuracy is ±1.0% (VDD = 2.4 to 5.5V, TA = -20 to +85°C)
- Power management and reset function, on-chip selectable power-on-reset (SPOR) circuit
- 8/10-bit resolution A/D converter (VDD = 2.4 to 5.5 V), analogue input: 4 to 11 channels
- On-chip clock output/buzzer output controller, external interrupt function: 10 channels
- On-chip BCD (binary-coded decimal) correction circuit
- Industrial temperature range from -40°C to +125°C, 32-pin LQFP package
Technical Specifications
RL78 Family RL78/G1x Series RL78/G16 Group Microcontrollers
16 bit
32KB
LQFP
I2C, SPI, UART
11Channels
2.4V
-40°C
Surface Mount
RL78
No SVHC (21-Jan-2025)
RL78
400kHz
32Pins
22I/O's
2KB
8Bit, 10Bit
5.5V
125°C
RL78/G1x
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate