Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
10+ | €2.780 |
25+ | €2.570 |
50+ | €2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F211B4NP#U0
Order Code1172303
Technical Datasheet
Device CoreR8C
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageLQFP
No. of I/O's13I/O's
InterfacesI2C, UART
RAM Memory Size1KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesR8C/Tiny
MCU FamilyR8C
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The R5F211B4NP#U0 is a 16-bit Single-chip Microcomputer fabricated using the high-performance silicon gate CMOS process, embedding the R8C/ Tiny Series CPU core. It implements sophisticated instructions for a high level of instruction efficiency. With 1MB of address space, they are capable of executing instructions at high speed. Furthermore, the R8C/1B Group has on-chip data flash ROM (1kB x 2 blocks).
- 89 Fundamental instructions
- Minimum instruction execution time - 50ns (f(XIN) = 20MHz, VCC = 3 to 5.5V)
- Minimum instruction execution time - 100ns (f(XIN) = 10MHz, VCC = 2.7 to 5.5V)
- Single-chip operating mode
- 4-pin LED drive ports
- Clock synchronous serial I/O
- UART interface
- I²C Bus interface
- Clock synchronous serial I/O with chip select (SSU)
- 4-channel 10-bit ADC
- Watchdog timer
- Interrupts - Internal 11 sources, external 4 sources, software 4 sources, priority levels 7 levels
- 2 x Clock generation circuits
- On-chip voltage detection circuit
- On-chip power-on reset circuit
- Main clock oscillation stop detection function
Applications
Industrial, Consumer Electronics, Portable Devices, Security, Sensing & Instrumentation, Audio
Technical Specifications
Product Range
R8C Family R8C/Tiny Series R8C/1B Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
16KB
IC Case / Package
LQFP
Interfaces
I2C, UART
ADC Channels
4Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
R8C
MSL
-
Device Core
R8C
Operating Frequency Max
20MHz
No. of Pins
28Pins
No. of I/O's
13I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
R8C/Tiny
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008