Print Page
Image is for illustrative purposes only. Please refer to product description.
239 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.710 |
10+ | €12.510 |
25+ | €11.420 |
50+ | €10.010 |
100+ | €9.270 |
Price for:Each
Minimum: 1
Multiple: 1
€15.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F523E6LGFP#30
Order Code4293375
Technical Datasheet
Device CoreRXv2
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size8KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's58I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size32KB
ADC Channels4Channels
ADC Resolution24Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
R5F523E6LGFP#30 is a 32MHz, 32-bit RX MCU. It is a low-noise and low-drift 24-bit delta-sigma A/D converter with a high-speed data rate of up to 125kSPS, rail-to-rail programmable gain instrumentation amplifiers, ±10V input pins, a low-drift voltage reference, and on-chip excitation current sources. The application includes pressure control.
- 256Kbytes ROM capacity, 32Kbytes RAM capacity, 8Kbytes E2 data flash
- 125kSPS max 24-bit DeltaSigma A/D converter sampling rate, 10V max analogue input range
- Minimum instruction execution time - one instruction per clock cycle
- Address space - 4Gbyte linear, register set
- General purpose-sixteen 32bit registers, control-ten 32bit register, accumulator-two 72bit registers
- Basic instructions - 75 (variable-length instruction format), floating-point instructions: 11
- Single precision (32bit) floating point, data types and exceptions in conformance with IEEE754 std
- Programming/erasing method-serial programming (asynchronous serial communication), self-programming
- Capacity - 8Kbytes, number of erase/write cycles - 1,000,000 (typ)
- PLQP0100KB-B package, operating temperature range from -40 to +105°C
Technical Specifications
Product Range
RX Family RX200 Series RX23E-L Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200 Series
SVHC
No SVHC (21-Jan-2025)
Device Core
RXv2
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
58I/O's
RAM Memory Size
32KB
ADC Resolution
24Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability