Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F5651CDDFC#30
Order Code3941867
Product RangeRX Family RX600 Series RX651 Group Microcontrollers
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.540 |
10+ | €5.130 |
25+ | €4.570 |
Price for:Each
Minimum: 1
Multiple: 1
€6.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F5651CDDFC#30
Order Code3941867
Product RangeRX Family RX600 Series RX651 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX651 Group Microcontrollers
Device CoreRXv2
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1536KB
No. of Pins176Pins
IC Case / PackageLFQFP
No. of I/O's136I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size640KB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RX Family RX600 Series RX651 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1536KB
IC Case / Package
LFQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Device Core
RXv2
Operating Frequency Max
120MHz
No. of Pins
176Pins
No. of I/O's
136I/O's
RAM Memory Size
640KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001