Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.930 |
10+ | €11.100 |
25+ | €10.170 |
50+ | €9.580 |
100+ | €8.980 |
Product Information
Product Overview
RX72N series RX family flagship 32bit microcontroller with the highest performance. It is equipped with the third-generation RX CPU core, and the RXv3 core and this high-performance products operate at 240MHz. Real-time control and networking of equipment are realized with a single chip with 4MB RAM capable of read operations at 120MHz, 1MB of SRAM, and 182 general-purpose I/O ports. The device also supports high-end HMI functionality for advanced display capability. The device also has complete security capability, vital for industrial and consumer equipment today. The RX72N can also contribute to the miniaturization of housing and the shortening of the development cycle.
- RXv3 core 240MHz CPU, 4096KB program memory, 32KB data flash, 1024KB RAM
- Supply voltage range from 2.7 to 3.6V
- 137 I/O ports
- Ethernet, USB, 13 x UART, 16 x SPI, 16 x I²C, 3chn x CAN
- DMA, 2 watchdog timer, human machine interface
- 8bit x 4ch, 16bit x 18ch, 32bit x 7ch timer, 12bit x 29ch ADC, 12bit x 2ch DAC
- 176 pin LFBGA package, operating temperature range from -40 to +85°C
Technical Specifications
RX Family RX700 Series RX72N Group Microcontrollers
32 bit
4MB
LFBGA
CAN, Ethernet, I2C, SCI, SPI, USB
29Channels
2.7V
-40°C
Surface Mount
RX700
No SVHC (21-Jan-2025)
RX
240MHz
176Pins
136I/O's
1MB
12Bit
3.6V
85°C
RX
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate