Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.570 |
5+ | €31.400 |
10+ | €29.220 |
25+ | €23.720 |
50+ | €23.250 |
Price for:Each
Minimum: 1
Multiple: 1
€33.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5S72690W266FP#V0
Order Code4147239
Technical Datasheet
Device CoreSH2A-FPU
Data Bus Width32 bit
Operating Frequency Max266MHz
Program Memory Size-
No. of Pins256Pins
IC Case / PackageLQFP
No. of I/O's149I/O's
InterfacesCSI, I2C, IEBus, SPI, UART, USB
RAM Memory Size2.5MB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7269
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
R5S72690W266FP#V0 is a high-performance 32bit microcontroller. It provides increased performance for device control and digital audio signal processing. Additional functionalities, such as a 2D graphics accelerator that conforms to the OpenVG™ 1.1 standard, the industry standard graphics processing programming interface (API) for embedded equipment. It offers superb cost-performance to compact, high-performance systems.
- SH2A-FPU 266MHz CPU core, 32bit size, 2624KB RAM
- Supply voltage range from 3 to 3.6V
- 3chn x CAN
- 149 I/O ports
- 16bit x 7ch timer, 10bit x 8ch ADC
- USB, DMA, RTC, human machine interface display
- 256 lead QFP package, temperature range from -20 to 85°C
Technical Specifications
Product Range
SuperH Family SH7269 Series SH7269 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LQFP
Interfaces
CSI, I2C, IEBus, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7269
SVHC
No SVHC (21-Jan-2025)
Device Core
SH2A-FPU
Operating Frequency Max
266MHz
No. of Pins
256Pins
No. of I/O's
149I/O's
RAM Memory Size
2.5MB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability