Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7F124FPJ4AFB-C#AA0
Order Code4318072
Your Part Number
Technical Datasheet
236 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.770 |
| 10+ | €4.690 |
| 25+ | €4.620 |
| 50+ | €4.540 |
| 100+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€4.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F124FPJ4AFB-C#AA0
Order Code4318072
Technical Datasheet
Product Range-
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's86I/O's
InterfacesCAN, CSI, I2C, LIN, UART
RAM Memory Size24KB
ADC Channels31Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesRL78/F2x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R7F124FPJ4AFB-C#AA0 is a F24 16bit single-chip microcontroller. Applications include general automotive electrical applications (motor control, door control, headlight control, etc.), and motorcycle engine control.
- 256KB code flash, 16KB data flash, 24KB RAM
- General-purpose register - 8bits x 32 registers (8 bits x 8 registers x 4 banks)
- High-speed on-chip oscillator clock, low-speed on-chip oscillator clock - 15KHz x 2 channels
- On-chip PLL, on-chip single-power-supply flash memory (with prohibition of block erase/writing)
- Self-programming (with boot swap function/flash shield window function), on-chip debug function
- On-chip power-on-reset (POR) circuit and voltage detector (LVD)
- On-chip watchdog timer (operable with the dedicated low-speed on-chip oscillator clock)
- Multiply/divide/multiply and accumulate instructions are supported
- On-chip key interrupt function, on-chip clock output/buzzer output controller
- 100 pin LQFP package, operating temperature range from -40°C to 125°C
Technical Specifications
Product Range
-
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, CSI, I2C, LIN, UART
ADC Channels
31Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
SVHC
No SVHC (25-Jun-2025)
Device Core
RL78
Operating Frequency Max
40MHz
No. of Pins
100Pins
No. of I/O's
86I/O's
RAM Memory Size
24KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
RL78/F2x
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003