Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.790 |
| 10+ | €14.980 |
| 25+ | €13.000 |
| 50+ | €12.740 |
| 100+ | €12.480 |
Price for:Each
Minimum: 1
Multiple: 1
€18.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F7016493AFP-C#AA1
Order Code4147243
Technical Datasheet
Device CoreG3KH
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's144I/O's
InterfacesCAN, Ethernet, I2C, LIN, UART
RAM Memory Size512KB
ADC Channels58Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRH850
MCU SeriesRH850/F1xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RH850/F1KM is a single chip microcontroller designed for automotive electrical body applications. While it achieves low power consumption. Also, CAN FD and Ethernet interfaces, along with a hardware security module have been added to all products, and the CPU operating frequency has been improved to 240MHz.
- 1 + 0 number of core (main + checker), 240HMz maximum operating temperature, 512KB RAM
- 4096KB program memory, 128KB data flash
- 3.3, 5V I/O supply
- 8chn x CAN, 2 flex ray chn, 8 x SPI, 18 x LIN, 2 x I²C, 2ch x SENT
- 58 ADC, 16bit x 48ch, 32bit x 16ch timer
- Stand by mode, Ethernet
- 176 pins LQFP package, operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, LIN, UART
ADC Channels
58Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RH850/F1xx
SVHC
No SVHC (25-Jun-2025)
Device Core
G3KH
Operating Frequency Max
240MHz
No. of Pins
176Pins
No. of I/O's
144I/O's
RAM Memory Size
512KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RH850
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001